The CY7B991-2JC is a quad PLL based clock driver from Rochester Electronics. It operates within a temperature range of 0 to 70 degrees Celsius. The device has 32 terminals and a pin count of 32. It is a commercial-grade logic IC with a supply voltage of 4.5 to 5.5 volts. The device has a propagation delay of 0.25 units and a maximum frequency of 80 MHz.
Rochester Electronics CY7B991-2JC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-J32 |
| Width | 11.43 |
| Length | 13.97 |
| Pin Count | 32 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | PLL BASED CLOCK DRIVER |
| Family | 7B |
| Propagation Delay (tpd) | 0.25 |
| fmax-Min | 80 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics CY7B991-2JC to view detailed technical specifications.
No datasheet is available for this part.