Rochester Electronics CY7C026AV-25AXI technical specifications.
| Access Time | 25ns |
| Package/Case | TQFP |
| Frequency | 25GHz |
| Lead Free | Lead Free |
| Memory Size | 32000B |
| Packaging | Tray |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics CY7C026AV-25AXI to view detailed technical specifications.
No datasheet is available for this part.