Rochester Electronics CY7C057V-12AXC technical specifications.
| Access Time | 12ns |
| Package/Case | TQFP |
| Frequency | 12GHz |
| Lead Free | Lead Free |
| Memory Size | 1152000B |
| Packaging | Tray |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics CY7C057V-12AXC to view detailed technical specifications.
No datasheet is available for this part.