Rochester Electronics CY7C09349AV-9AXC technical specifications.
| Access Time | 9ns |
| Package/Case | TQFP |
| Frequency | 67MHz |
| Lead Free | Lead Free |
| Memory Size | 72000B |
| Packaging | Tray |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics CY7C09349AV-9AXC to view detailed technical specifications.
No datasheet is available for this part.