The CY7C1021CV33-15ZXI is a 44-pin industrial-grade SRAM IC with a maximum operating temperature of 85 degrees Celsius. It operates on a nominal supply voltage of 3.3V, with a maximum supply voltage of 3.63V and a minimum supply voltage of 2.97V. The device has a maximum access time of 15ns and is packaged in a lead-free TSOP2-44 package. It is a standard SRAM memory IC with a parallel interface and a capacity of 64,000 words.
Rochester Electronics CY7C1021CV33-15ZXI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G44 |
| Width | 10.16 |
| Length | 18.415 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.63 |
| Supply Voltage-Min (Vsup) | 2.97 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 15 |
| RoHS | Yes |
| Eccn Code | 3A991.B.2.B |
| Lead Free | Yes |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics CY7C1021CV33-15ZXI to view detailed technical specifications.
No datasheet is available for this part.