This 119-pin PBGA package contains a cache SRAM with 262144 words of memory and 256000 words of code. The device operates within a commercial temperature range of 0 to 70 degrees Celsius. The supply voltage is between 3.135 and 3.63 volts. The access time is maximally 5.5 nanoseconds. The memory IC is a cache SRAM with parallel access.
Rochester Electronics CY7C1327B-100BGC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 119 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B119 |
| Width | 14 |
| Length | 22 |
| Pin Count | 119 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.63 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | CACHE SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 5.5 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics CY7C1327B-100BGC to view detailed technical specifications.
No datasheet is available for this part.