The CY7C1327B-100BGCT is a 262144-word cache SRAM with a maximum access time of 5.5ns. It operates over a commercial temperature range of 0 to 70°C. The device is supplied with a nominal voltage of 3.3V, with a maximum and minimum voltage of 3.63V and 3.135V, respectively. The SRAM is packaged in a 14 x 22 mm, 2.40 mm height, 119-pin FBGA.
Rochester Electronics CY7C1327B-100BGCT technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 119 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B119 |
| Width | 14 |
| Length | 22 |
| Pin Count | 119 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.63 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | CACHE SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 5.5 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics CY7C1327B-100BGCT to view detailed technical specifications.
No datasheet is available for this part.