This 165-pin commercial temperature standard SRAM IC operates within a supply voltage range of 1.7 to 1.9V. It features a maximum access time of 0.45ns and a memory capacity of 2097152 words. The device is packaged in a 13x15mm, 1.4mm height, lead-free MO-216E FBGA-165 package. It is designed for use in commercial temperature environments.
Rochester Electronics CY7C14121KV18-300BZXC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 165 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B165 |
| Width | 13 |
| Length | 15 |
| Pin Count | 165 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.9 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 2097152 |
| Number of Words Code | 2000000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 0.45 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics CY7C14121KV18-300BZXC to view detailed technical specifications.
No datasheet is available for this part.