This 165-pin QDR SRAM IC operates within a temperature range of -40 to 85 degrees Celsius and is designed for industrial applications. It features a parallel interface and a maximum access time of 0.5 nanoseconds. The device is packaged in a lead-free, 15 x 17 mm FBGA-165 package with a height of 1.40 mm. The supply voltage is specified as 1.7 to 1.9 volts.
Rochester Electronics CY7C1412BV18-167BZXI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 165 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B165 |
| Width | 15 |
| Length | 17 |
| Pin Count | 165 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.9 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 2097152 |
| Number of Words Code | 2000000 |
| Memory IC Type | QDR SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 0.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics CY7C1412BV18-167BZXI to view detailed technical specifications.
No datasheet is available for this part.