The CY7C1480BV33-167BZI is a 165-pin industrial-grade FPGA SRAM with 2M words of memory. It operates within a temperature range of -40 to 85 degrees Celsius and is powered by a 3.3V supply voltage. The device features a JEDEC package code of R-PBGA-B165 and measures 15mm in width and 17mm in length. It is available in a MO-216 package type with a height of 1.40mm.
Rochester Electronics CY7C1480BV33-167BZI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 165 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B165 |
| Width | 15 |
| Length | 17 |
| Pin Count | 165 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Number of Words | 2097152 |
| Number of Words Code | 2000000 |
| Memory IC Type | CACHE SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 3.4 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics CY7C1480BV33-167BZI to view detailed technical specifications.
No datasheet is available for this part.