This 20-pin commercial temperature SRAM IC operates at a supply voltage of 5V with a maximum voltage of 5.5V and a minimum voltage of 4.5V. It features a maximum access time of 35ns and a memory capacity of 16,384 words. The device is packaged in a DIP-20 format and has a width of 7.62mm and a length of 25.527mm. It is designed for commercial temperature range operation from 0 to 70 degrees Celsius.
Rochester Electronics CY7C167A-35PC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 25.527 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 16384 |
| Number of Words Code | 16000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 35 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics CY7C167A-35PC to view detailed technical specifications.
No datasheet is available for this part.