This 24-terminal SRAM IC features a commercial temperature grade and a supply voltage range of 4.5 to 5.5V. It has a maximum access time of 15ns and a memory capacity of 64,000 words. The device is packaged in a SOJ package and is suitable for use in a variety of applications. The SRAM IC is designed for use in commercial temperature environments and is compatible with a range of supply voltages.
Rochester Electronics CY7C194-15VCT technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-J24 |
| Width | 7.5057 |
| Length | 15.367 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 15 |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics CY7C194-15VCT to view detailed technical specifications.
No datasheet is available for this part.