This 24-pin commercial temperature standard SRAM IC operates at a supply voltage of 5V, with a maximum voltage of 5.5V and a minimum voltage of 4.5V. It features a maximum access time of 20ns and a memory capacity of 64,000 words. The IC is packaged in a SOJ package and is suitable for commercial temperature applications ranging from 0°C to 70°C.
Rochester Electronics CY7C194-20VCT technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-J24 |
| Width | 7.5057 |
| Length | 15.367 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 20 |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics CY7C194-20VCT to view detailed technical specifications.
No datasheet is available for this part.