This 24-bit standard SRAM IC operates within a commercial temperature range of 0 to 70 degrees Celsius. It features a supply voltage of 4.5 to 5.5 volts and a maximum access time of 45 nanoseconds. The device has 24 terminals and is packaged in a 24-pin SOJ package. It has a memory capacity of 64,000 words and is designed for parallel access.
Rochester Electronics CY7C194-45VC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-J24 |
| Width | 7.5057 |
| Length | 15.367 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 45 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics CY7C194-45VC to view detailed technical specifications.
No datasheet is available for this part.