This 28-pin commercial temperature standard SRAM IC operates at a supply voltage of 4.5 to 5.5V and features an access time of up to 25ns. The device is packaged in a SOJ package and has a memory capacity of 64,000 words. It is designed for use in a variety of applications, including those requiring high-speed data transfer. The IC is rated for operation over a temperature range of 0 to 70 degrees Celsius.
Rochester Electronics CY7C195-25VC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-J28 |
| Width | 7.5057 |
| Length | 17.907 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 25 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics CY7C195-25VC to view detailed technical specifications.
No datasheet is available for this part.