This 24-bit standard SRAM IC operates within a commercial temperature range of 0 to 70 degrees Celsius. It features a 5V supply voltage with a maximum rating of 5.5V and a minimum rating of 4.5V. The device has a maximum access time of 15ns and a memory capacity of 262144 words, with 256000 words of code. The SOJ-24 package measures 7.5057mm in width and 15.367mm in length.
Rochester Electronics CY7C197-15VCT technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-J24 |
| Width | 7.5057 |
| Length | 15.367 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 15 |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics CY7C197-15VCT to view detailed technical specifications.
No datasheet is available for this part.