The CY7C197-20PC is a 24-bit SRAM IC with 256K x 8-bit memory capacity, operating on a 5V supply voltage. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is packaged in a DIP-24 package, measuring 7.62mm in width and 30.099mm in length. It is a commercial-grade device, suitable for general-purpose applications.
Rochester Electronics CY7C197-20PC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 7.62 |
| Length | 30.099 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 20 |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics CY7C197-20PC to view detailed technical specifications.
No datasheet is available for this part.