This is a 24-pin commercial temperature standard SRAM IC with 262144 words and a maximum access time of 25ns. It operates within a temperature range of 0 to 70 degrees Celsius. The device is supplied with a nominal voltage of 5V, with a maximum and minimum voltage of 5.5V and 4.5V, respectively. The SRAM IC is packaged in a SOJ package with a width of 7.5057mm and a length of 15.367mm.
Rochester Electronics CY7C197-25VC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-J24 |
| Width | 7.5057 |
| Length | 15.367 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 25 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics CY7C197-25VC to view detailed technical specifications.
No datasheet is available for this part.