Quick Jump:
Technical Specifications
Rochester Electronics CY7C199-45VCT technical specifications.
General
Max Operating Temperature
70
Number of Terminals
28
Min Operating Temperature
0
Terminal Position
DUAL
JEDEC Package Code
R-PDSO-J28
Width
7.5
Length
17.907
Number of Functions
1
Temperature Grade
COMMERCIAL
Supply Voltage-Nom (Vsup)
5
Supply Voltage-Max (Vsup)
5.5
Supply Voltage-Min (Vsup)
4.5
Number of Words
32768
Number of Words Code
32000
Memory IC Type
STANDARD SRAM
Parallel/Serial
PARALLEL
Access Time-Max
45
Compliance
HTS Code
8542.32.00.41
REACH
unknown
Military Spec
False
Datasheet
Rochester Electronics CY7C199-45VCT Datasheet
Download the complete datasheet for Rochester Electronics CY7C199-45VCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.