This is a 28-pin dual-in-line military-grade SRAM IC from Rochester Electronics. It operates within a temperature range of -55°C to 125°C and has a maximum access time of 55ns. The device is designed to work with a supply voltage of 4.5V to 5.5V. It features 32,000 words of code memory and 32,768 words of data memory, making it suitable for various industrial and commercial applications.
Rochester Electronics CY7C199-55DMB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T28 |
| Width | 7.62 |
| Length | 37.0205 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 55 |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics CY7C199-55DMB to view detailed technical specifications.
No datasheet is available for this part.