8-bit microcontroller featuring FLASH memory and a maximum clock frequency of 25.2 MHz. This commercial-grade MCU operates within a temperature range of 0°C to 70°C and supports a supply voltage from 1.71V to 3.6V, with a nominal of 3.3V. It includes 28 I/O lines and an integrated Analog-to-Digital Converter (ADC). The component is housed in a 32-terminal, 5x5mm QCC package with a 0.55mm height.
Checking distributor stock and pricing after the page loads.
Rochester Electronics CY7C60445-32LQXC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25.2 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 28 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 25.2 |
| ROM Programmability | FLASH |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.