8-bit RISC microcontroller operating at a maximum clock frequency of 12MHz. Features 18 I/O lines and OTPROM for programmability. This commercial temperature grade component operates between 0°C and 70°C with a supply voltage range of 3.5V to 5.5V. Packaged in a 24-terminal, lead-free plastic DIP with a width of 7.62mm and length of 31.75mm.
Rochester Electronics CY7C63743C-PXC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 7.62 |
| Length | 31.75 |
| Pin Count | 24 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 12 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 18 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 12 |
| ROM Programmability | OTPROM |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics CY7C63743C-PXC to view detailed technical specifications.
No datasheet is available for this part.