Rochester Electronics CY7C64113C-PVXC technical specifications.
| Access Time | 48us |
| Package/Case | SSOP |
| Core Architecture | M8C |
| Frequency | 48kHz |
| Lead Free | Lead Free |
| Packaging | Rail/Tube |
| RAM Size | 256B |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics CY7C64113C-PVXC to view detailed technical specifications.
No datasheet is available for this part.