Rochester Electronics CY7C68000-56LFXC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 56 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N56 |
| Width | 8 |
| Length | 8 |
| Pin Count | 56 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | STANDARD |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics CY7C68000-56LFXC to view detailed technical specifications.
No datasheet is available for this part.