The CYP15G0401TB-BGI is a specialized telecom IC from Rochester Electronics, featuring a 256-pin S-PBGA-B256 package with a 27x27mm footprint and 1.57mm height. It operates at a nominal supply voltage of 3.3V and is designed for industrial temperature ranges, spanning from -40°C to 85°C. This IC is suitable for use in a variety of telecom applications, with a single function and 256 terminals positioned on the bottom. Its compact TBGA-256 package makes it ideal for space-constrained designs.
Rochester Electronics CYP15G0401TB-BGI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 256 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 27 |
| Length | 27 |
| Pin Count | 256 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics CYP15G0401TB-BGI to view detailed technical specifications.
No datasheet is available for this part.