This 256-pin telecom IC from Rochester Electronics features a commercial temperature grade and a nominal supply voltage of 3.3V. It has a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. The device is packaged in a 27mm x 27mm, 1.57mm height, lead-free TBGA-256 package.
Rochester Electronics CYP15G0401TB-BGXC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 27 |
| Length | 27 |
| Pin Count | 256 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics CYP15G0401TB-BGXC to view detailed technical specifications.
No datasheet is available for this part.