The D87C51FA-2 is a 40-pin dual in-line commercial temperature microcontroller with a maximum operating temperature of 70 degrees Celsius. It has a supply voltage range of 4 to 6 volts and a clock frequency of up to 12 MHz. The device has 32 I/O lines and an 8-bit external data bus width with a 16-bit address bus. It features 12 MHz speed and is programmable with UVPROM. The microcontroller is available in a CERDIP-40 package.
Rochester Electronics D87C51FA-2 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T40 |
| Width | 15.24 |
| Length | 52.325 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 6 |
| Clock Frequency-Max | 12 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 12 |
| ROM Programmability | UVPROM |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics D87C51FA-2 to view detailed technical specifications.
No datasheet is available for this part.