Rochester Electronics DAC8222FS technical specifications.
| Pin Count | 24 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics DAC8222FS to view detailed technical specifications.
No datasheet is available for this part.