Rochester Electronics DAP222G technical specifications.
| Capacitance | 3.5pF |
| Package/Case | SOT-416 |
| Current Rating | 100A |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Packaging | Bulk |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Rochester Electronics DAP222G to view detailed technical specifications.
No datasheet is available for this part.