2-terminal DIAC with axial terminals, housed in a hermetically sealed glass DO-35 package. Features a JEDEC package code of DO-204AH and a 34V breakdown voltage. This semiconductor component is RoHS compliant.
Rochester Electronics DB3TG technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-204AH |
| Pin Count | 2 |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics DB3TG to view detailed technical specifications.
No datasheet is available for this part.