The DG181BA from Rochester Electronics is a 10-pin logic IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. It has a nominal supply voltage of 15V and -15V. The device is packaged in a JEDEC O-MBCY-W10 package with terminals positioned on the bottom. It is a dual multiplexer with one channel and two functions.
Rochester Electronics DG181BA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -20 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W10 |
| Number of Functions | 2 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics DG181BA to view detailed technical specifications.
No datasheet is available for this part.