The DG212CYT is a commercial temperature multiplexer with 4 functions and 16 terminals. It operates over a temperature range of 0 to 70 degrees Celsius. The device has a nominal supply voltage of 15V and is packaged in a 16-pin R-PDSO-G16 SOP package with a width of 3.9mm and a length of 9.9mm.
Rochester Electronics DG212CYT technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics DG212CYT to view detailed technical specifications.
No datasheet is available for this part.