The DG300ACJ is a dual logic IC from Rochester Electronics, featuring a commercial temperature grade and a 15V supply voltage. It has 14 terminals and operates within a temperature range of 0 to 70°C. This device is packaged in a 14-pin PDIP package and is suitable for use in commercial applications.
Rochester Electronics DG300ACJ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics DG300ACJ to view detailed technical specifications.
No datasheet is available for this part.