The DG303ACY is a commercial-grade logic IC with 16 terminals and 2 functions. It operates between 0°C and 70°C and is supplied with 15V. The IC is packaged in a 7.5mm x 10.3mm SOP package with 16 pins. It is designed for use in commercial applications and is manufactured by Rochester Electronics.
Rochester Electronics DG303ACY technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 1 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics DG303ACY to view detailed technical specifications.
No datasheet is available for this part.