The DG403DY is a 16-pin dual multiplexer from Rochester Electronics. It operates over an industrial temperature range of -40°C to 85°C and is powered by a supply voltage between 5V and 20V. The device has a pin count of 16 and features a dual terminal position. It is packaged in a 16-pin R-PDSO-G16 package with dimensions of 3.9mm in width and 9.9mm in length.
Rochester Electronics DG403DY technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 20 |
| Supply Voltage-Min (Vsup) | 5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 1 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics DG403DY to view detailed technical specifications.
No datasheet is available for this part.