The DG405DY is a dual 16-pin industrial logic multiplexer from Rochester Electronics. It operates over a temperature range of -40°C to 85°C and is supplied with a nominal voltage of 15V. This device features 2 functions and 2 channels, with a JEDEC package code of R-PDSO-G16 and a pin count of 16. The terminal position is dual and the package type is SOP.
Rochester Electronics DG405DY technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 2 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics DG405DY to view detailed technical specifications.
No datasheet is available for this part.