The DG408DY-T is a 16-channel multiplexer from Rochester Electronics with an industrial temperature grade. It has a nominal supply voltage of 15V and a maximum supply voltage of 20V. The device operates over a temperature range of -40°C to 85°C and is available in a 16-pin SOP package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 20 |
| Supply Voltage-Min (Vsup) | 5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 8 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |