The DG411DJ is a dual multiplexer with 16 terminals, operating over an industrial temperature range of -40°C to 85°C. It has a nominal supply voltage of 15V and -15V. The device is packaged in a 16-pin DIP package, suitable for through-hole mounting.
Rochester Electronics DG411DJ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 1 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics DG411DJ to view detailed technical specifications.
No datasheet is available for this part.