The DG442DY from Rochester Electronics is a 16-pin industrial-grade logic IC with a dual supply voltage of 15V. It features a temperature grade of industrial, with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The device has 16 terminals and a pin count of 16, with a JEDEC package code of R-PDSO-G16. It is a 4-channel demultiplexer with a single channel and a temperature grade of industrial.
Rochester Electronics DG442DY technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics DG442DY to view detailed technical specifications.
No datasheet is available for this part.