The DG442DY-T is a 16-pin dual multiplexer from Rochester Electronics, featuring a JEDEC package code of R-PDSO-G16 and a temperature grade of industrial. It operates within a supply voltage range of 5 to 20 volts and has a maximum operating temperature of 85 degrees Celsius. The device is available in a plastic package type with a width of 3.9 millimeters and a length of 9.9 millimeters.
Rochester Electronics DG442DY-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 20 |
| Supply Voltage-Min (Vsup) | 5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 1 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics DG442DY-T to view detailed technical specifications.
No datasheet is available for this part.