The DG506AAK/883B is a 28-pin dual multiplexer from Rochester Electronics with a temperature grade of MILITARY. It operates within a temperature range of -55 to 125 degrees Celsius. The device has 16 channels and is supplied with a nominal voltage of 15V. It is packaged in a 28-pin DIP, conforming to the JEDEC R-GDIP-T28 standard.
Rochester Electronics DG506AAK/883B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T28 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 16 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics DG506AAK/883B to view detailed technical specifications.
No datasheet is available for this part.