The DG508ACY is a commercial-grade logic IC with 16 terminals and 8 channels. It operates within a temperature range of 0 to 70 degrees Celsius. The device has a nominal supply voltage of 15V and a negative supply voltage of -15V. It is packaged in a SOP16 package with a 0.25 inch pitch. The DG508ACY is a single-function device.
Rochester Electronics DG508ACY technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 8 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics DG508ACY to view detailed technical specifications.
No datasheet is available for this part.