This 14-pin dual NAND gate IC is designed for military temperature grade applications. It operates within a supply voltage range of 4.5 to 5.5V and has a propagation delay of 60ns. The device is packaged in a 14-pin DFP package and features a TTL/H/L logic IC type. The IC is suitable for use in a variety of applications, including digital logic circuits and gate arrays.
Rochester Electronics DM54L10W/883 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F14 |
| Width | 6.35 |
| Length | 9.5885 |
| Pin Count | 14 |
| Number of Functions | 3 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | NAND GATE |
| Family | TTL/H/L |
| Propagation Delay (tpd) | 60 |
| Number of Inputs | 3 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics DM54L10W/883 to view detailed technical specifications.
No datasheet is available for this part.