The DM7402N is a commercial temperature NOR gate IC with 14 pins, packaged in a 14-pin DIP package. It operates at a supply voltage of 5V, with a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. The device has a propagation delay of 15ns and a maximum input current of 16uA. It is a non-Schmitt trigger device and has a maximum power supply current of 27mA. The DM7402N is suitable for use in a variety of applications, including digital logic circuits.
Rochester Electronics DM7402N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.18 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | NOR GATE |
| Family | TTL/H/L |
| Propagation Delay (tpd) | 15 |
| Max I(ol) | 0.016 |
| Prop. Delay@Nom-Sup | 22 |
| Number of Inputs | 2 |
| Power Supply Current-Max (ICC) | 27 |
| Schmitt Trigger | NO |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics DM7402N to view detailed technical specifications.
No datasheet is available for this part.