The DM7407N is a dual buffer logic IC from Rochester Electronics, featuring 14 terminals and a commercial temperature grade. It operates within a supply voltage range of 4.75 to 5.25V and has a propagation delay of 30ns. The device is packaged in a 14-pin DIP and is suitable for use in a variety of logic applications.
Rochester Electronics DM7407N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.18 |
| Number of Functions | 6 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | BUFFER |
| Family | TTL/H/L |
| Propagation Delay (tpd) | 30 |
| Number of Inputs | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics DM7407N to view detailed technical specifications.
No datasheet is available for this part.