The DM74ALS00AN is a dual NAND gate IC with 14 terminals, operating at a supply voltage of 5V with a maximum of 5.5V and minimum of 4.5V. It has a propagation delay of 11ns and is rated for commercial temperature operation between 0 and 70 degrees Celsius. The device is packaged in a 14-pin DIP package with a width of 7.62mm and length of 19.18mm.
Rochester Electronics DM74ALS00AN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.18 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | NAND GATE |
| Family | ALS |
| Propagation Delay (tpd) | 11 |
| Number of Inputs | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics DM74ALS00AN to view detailed technical specifications.
No datasheet is available for this part.