The DM74ALS04BM is a commercial-grade logic inverter with a propagation delay of 11ns. It operates within a temperature range of 0 to 70 degrees Celsius and is supplied with a nominal voltage of 5V. The device is available in a SOP-14 package with a width of 3.9mm and a length of 8.65mm. It has 14 terminals and 6 functions, with a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V.
Rochester Electronics DM74ALS04BM technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 6 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | INVERTER |
| Family | ALS |
| Propagation Delay (tpd) | 11 |
| Number of Inputs | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics DM74ALS04BM to view detailed technical specifications.
No datasheet is available for this part.