The DM74ALS10AN is a commercial temperature NAND gate logic IC with 14 inputs and 3 functions. It operates from a supply voltage of 4.5 to 5.5V and has a propagation delay of 11ns. The device is packaged in a 14-pin DIP and has a width of 7.62mm and a length of 19.18mm. It is suitable for use in a variety of digital logic applications.
Rochester Electronics DM74ALS10AN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.18 |
| Pin Count | 14 |
| Number of Functions | 3 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | NAND GATE |
| Family | ALS |
| Propagation Delay (tpd) | 11 |
| Number of Inputs | 3 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics DM74ALS10AN to view detailed technical specifications.
No datasheet is available for this part.