The DM74ALS138MX is a 16-channel dual multiplexer from Rochester Electronics. It operates within a commercial temperature range of 0 to 70 degrees Celsius. The device has 16 terminals and is available in a 16-pin SOP package. It can handle supply voltages between 4.5 and 5.5 volts and has a propagation delay of 22 units. The logic IC is an other decoder/driver type and is part of the ALS family.
Rochester Electronics DM74ALS138MX technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | OTHER DECODER/DRIVER |
| Family | ALS |
| Propagation Delay (tpd) | 22 |
| Output Polarity | INVERTED |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics DM74ALS138MX to view detailed technical specifications.
No datasheet is available for this part.