The DM74ALS174MX is a 16-bit D flip-flop integrated circuit with a commercial temperature grade. It operates at a supply voltage of 4.5 to 5.5V and has a maximum operating temperature of 70°C. The device features a positive edge trigger type and a propagation delay of 17ns. It is available in a 16-pin R-PDSO-G16 SOP package.
Rochester Electronics DM74ALS174MX technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 6 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | D FLIP-FLOP |
| Family | ALS |
| Propagation Delay (tpd) | 17 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 50 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics DM74ALS174MX to view detailed technical specifications.
No datasheet is available for this part.